


218-8LPS | |
|---|---|
DigiKey Part Number | 218-8LPS-ND |
Manufacturer | |
Manufacturer Product Number | 218-8LPS |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-8LPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.446" (11.33mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.11.19000 | kr.11.19 |
| 10 | kr.9.47800 | kr.94.78 |
| 40 | kr.8.45875 | kr.338.35 |
| 120 | kr.7.71650 | kr.925.98 |
| 280 | kr.7.19746 | kr.2,015.29 |
| 520 | kr.6.85117 | kr.3,562.61 |
| 1.000 | kr.6.51648 | kr.6,516.48 |
| 2.520 | kr.6.09847 | kr.15,368.14 |
| 5.000 | kr.5.82876 | kr.29,143.80 |
| Unit Price without VAT: | kr.11.19000 |
|---|---|
| Unit Price with VAT: | kr.13.98750 |


