


218-4LPSR | |
|---|---|
DigiKey Part Number | 218-4LPSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 218-4LPSR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-4LPSR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.246" (6.25mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 218-4LPS | CTS Electrocomponents | 919 | 218-4LPS-ND | kr.8.56000 | Parametric Equivalent |
| 218-4LPSF | CTS Electrocomponents | 941 | 218-4LPSF-ND | kr.8.56000 | Parametric Equivalent |
| 218-4LPSRF | CTS Electrocomponents | 0 | 218-4LPSRF-ND | kr.5.15014 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.15014 | kr.10,300.28 |
| Unit Price without VAT: | kr.5.15014 |
|---|---|
| Unit Price with VAT: | kr.6.43768 |



