


218-8LPSTJRF | |
|---|---|
DigiKey Part Number | 119-218-8LPSTJRFTR-ND - Tape & Reel (TR) 119-218-8LPSTJRFCT-ND - Cut Tape (CT) 119-218-8LPSTJRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-8LPSTJRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-8LPSTJRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.446" (11.33mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.10.59000 | kr.105.90 |
| 25 | kr.9.82760 | kr.245.69 |
| 100 | kr.8.75440 | kr.875.44 |
| 250 | kr.8.11876 | kr.2,029.69 |
| 500 | kr.7.68334 | kr.3,841.67 |
| 1.000 | kr.7.28866 | kr.7,288.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.19778 | kr.14,395.56 |
| 4.000 | kr.6.87287 | kr.27,491.48 |
| 6.000 | kr.6.70103 | kr.40,206.18 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |


