Parametric Equivalent

210-7LPSFD | |
|---|---|
DigiKey Part Number | 210-7LPSFD-ND |
Manufacturer | |
Manufacturer Product Number | 210-7LPSFD |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.180" (4.57mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.758" (19.25mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.48320 | kr.3,483.20 |
| Unit Price without VAT: | kr.3.48320 |
|---|---|
| Unit Price with VAT: | kr.4.35400 |




