
208-12 | |
|---|---|
DigiKey Part Number | CT20812-ND |
Manufacturer | |
Manufacturer Product Number | 208-12 |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 208-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Tin | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 1.286" (32.66mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 15 | kr.6.13200 | kr.91.98 |
| 30 | kr.5.79867 | kr.173.96 |
| 105 | kr.5.22324 | kr.548.44 |
| 255 | kr.4.85165 | kr.1,237.17 |
| 510 | kr.4.58557 | kr.2,338.64 |
| 1.005 | kr.4.34743 | kr.4,369.17 |
| 2.505 | kr.4.06234 | kr.10,176.16 |
| 5.010 | kr.3.87279 | kr.19,402.68 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |


