Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
206-9
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

206-9

DigiKey Part Number
CT2069-ND
Manufacturer
Manufacturer Product Number
206-9
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
206-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
9
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.334" (8.48mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-55°C ~ 85°C
Body Material
Plastic
Length
0.986" (25.04mm)
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.72000kr.7.72
20kr.6.18900kr.123.78
40kr.5.84800kr.233.92
100kr.5.41730kr.541.73
260kr.5.00304kr.1,300.79
500kr.4.74418kr.2,372.09
1.000kr.4.49283kr.4,492.83
2.500kr.4.19804kr.10,495.10
5.000kr.4.00279kr.20,013.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.72000
Unit Price with VAT:kr.9.65000