
206-126 | |
|---|---|
DigiKey Part Number | 206-126-ND |
Manufacturer | |
Manufacturer Product Number | 206-126 |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 6 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 6 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 1.286" (32.66mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.87000 | kr.13.87 |
| 15 | kr.11.30467 | kr.169.57 |
| 30 | kr.10.67267 | kr.320.18 |
| 105 | kr.9.61295 | kr.1,009.36 |
| 255 | kr.8.93871 | kr.2,279.37 |
| 510 | kr.8.46216 | kr.4,315.70 |
| 1.005 | kr.8.03972 | kr.8,079.92 |
| 2.505 | kr.7.53924 | kr.18,885.80 |
| 5.010 | kr.7.20953 | kr.36,119.75 |
| Unit Price without VAT: | kr.13.87000 |
|---|---|
| Unit Price with VAT: | kr.17.33750 |


