Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC
193-4MS
193-4MS
193-4MSN
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

193-4MS

DigiKey Part Number
CT1934MS-ND
Manufacturer
Manufacturer Product Number
193-4MS
Description
SWITCH PIANO DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
193-4MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.359" (9.12mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.486" (12.34mm)
Mechanical Life
-
Electrical Life
7,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.7.63200kr.76.32
45kr.6.75289kr.303.88
135kr.6.15993kr.831.59
270kr.5.81700kr.1,570.59
540kr.5.50133kr.2,970.72
1.035kr.5.23079kr.5,413.87
2.520kr.4.90180kr.12,352.54
5.040kr.4.67756kr.23,574.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000