50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09TR07AA503CP

DigiKey Part Number
119-09TR07AA503CP-ND
Manufacturer
Manufacturer Product Number
09TR07AA503CP
Description
TRIMMER 50KOHM 0.15W PC PIN SIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Bag
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
-500/ +200ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.394" x 0.386" Face (10.00mm x 9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.89000kr.2.89
10kr.2.44300kr.24.43
25kr.2.27120kr.56.78
50kr.2.15020kr.107.51
100kr.2.03450kr.203.45
250kr.1.88992kr.472.48
500kr.1.78690kr.893.45
1.000kr.1.68897kr.1,688.97
5.000kr.1.48064kr.7,403.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.89000
Unit Price with VAT:kr.3.61250