Image for CVCO55CM-0760-0870 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVCO55CM-0760-0870

DigiKey Part Number
CVCO55CM-0760-0870-ND
Manufacturer
Manufacturer Product Number
CVCO55CM-0760-0870
Description
VCO 815MHZ 0.4-4.7V 12.7X12.7MM
Customer Reference
Detailed Description
815MHz Center Frequency 0.4 V ~ 4.7 V Voltage Controlled Oscillator 0 ±2 dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Harmonic, Typ (dBc)
-15
Manufacturer
Crystek Corporation
Icc Max
25mA
Series
Pushing (MHz/V)
1
Packaging
Strip
Power (dBm)
0 ±2
Part Status
Active
Phase Noise Typ (dBc/Hz)
-110
Frequency Range
760 ~ 870MHz
Operating Temperature
-30°C ~ 70°C
Frequency - Center
815MHz
Package / Case
16-QFN, Variant
Voltage - Supply
5V
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Tuning Voltage (VDC)
0.4 V ~ 4.7 V
Height
0.220" (5.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.