


CVCO55BE-2300-2450 | |
|---|---|
DigiKey Part Number | 744-1100-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55BE-2300-2450 |
Description | VCO 2375MHZ 0.5-4.5V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2375MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 4 ±2 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 2300 ~ 2450MHz | |
Frequency - Center | 2375MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 29mA | |
Pushing (MHz/V) | 4 | |
Power (dBm) | 4 ±2 | |
Phase Noise Typ (dBc/Hz) | -100 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.96000 | kr.167.96 |
| 10 | kr.146.02800 | kr.1,460.28 |
| 25 | kr.138.12040 | kr.3,453.01 |
| 50 | kr.132.43260 | kr.6,621.63 |
| 100 | kr.126.98700 | kr.12,698.70 |
| 250 | kr.126.25876 | kr.31,564.69 |
| Unit Price without VAT: | kr.167.96000 |
|---|---|
| Unit Price with VAT: | kr.209.95000 |


