


CVCO55BE-2100-2200 | |
|---|---|
DigiKey Part Number | 744-1129-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55BE-2100-2200 |
Description | VCO 2150MHZ 0.5-4.5V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2150MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 4 ±2 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 2100 ~ 2200MHz | |
Frequency - Center | 2150MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 30mA | |
Pushing (MHz/V) | 5 | |
Power (dBm) | 4 ±2 | |
Phase Noise Typ (dBc/Hz) | -98 | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.18000 | kr.173.18 |
| 5 | kr.165.31200 | kr.826.56 |
| 10 | kr.149.56800 | kr.1,495.68 |
| 25 | kr.141.69600 | kr.3,542.40 |
| 50 | kr.133.82400 | kr.6,691.20 |
| Unit Price without VAT: | kr.173.18000 |
|---|---|
| Unit Price with VAT: | kr.216.47500 |


