


CVCO55BE-1480-1600 | |
|---|---|
DigiKey Part Number | 744-1114-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55BE-1480-1600 |
Description | VCO 1540MHZ 0.5-4.5V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1540MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 6.5 ±1.5 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -12 |
Manufacturer Crystek Corporation | Icc Max 30mA |
Series | Pushing (MHz/V) 5 |
Packaging Strip | Power (dBm) 6.5 ±1.5 |
Part Status Active | Phase Noise Typ (dBc/Hz) -99 |
Frequency Range 1480 ~ 1600MHz | Operating Temperature -30°C ~ 75°C |
Frequency - Center 1540MHz | Package / Case 16-QFN, Variant |
Voltage - Supply 5V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0.5 V ~ 4.5 V | Height 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.59000 | kr.164.59 |
| 5 | kr.157.10600 | kr.785.53 |
| 10 | kr.142.14300 | kr.1,421.43 |
| 25 | kr.134.66160 | kr.3,366.54 |
| 50 | kr.127.18040 | kr.6,359.02 |
| Unit Price without VAT: | kr.164.59000 |
|---|---|
| Unit Price with VAT: | kr.205.73750 |


