cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRBSVS-02-80.000

DigiKey Part Number
744-CRBSVS-02-80.000-ND
Manufacturer
Manufacturer Product Number
CRBSVS-02-80.000
Description
REDBOX SOURCE 80.0MHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
80 MHz VCXO Sine Wave Oscillator 5V
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
80 MHz
Function
-
Output
Sine Wave
Voltage - Supply
5V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Free Hanging
Package / Case
-
Size / Dimension
1.250" L x 1.250" W (31.75mm x 31.75mm)
Height - Seated (Max)
0.590" (14.99mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3kr.990.48667kr.2,971.46
Unit Price without VAT:kr.990.48667
Unit Price with VAT:kr.1,238.10834