
CPRO33-100.000 | |
|---|---|
DigiKey Part Number | 744-1241-ND |
Manufacturer | |
Manufacturer Product Number | CPRO33-100.000 |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Module Adapter, SMA M to F |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator | Mounting Type Free Hanging |
Type | Package / Case Module Adapter, SMA M to F |
Frequency | Size / Dimension 0.435" Dia x 1.312" L (11.05mm x 33.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.461.55000 | kr.461.55 |
| Unit Price without VAT: | kr.461.55000 |
|---|---|
| Unit Price with VAT: | kr.576.93750 |

