CE3391-156.250 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.43.67170

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.44.67164

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.43.27050

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.43.27050

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.44.67164
156.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3391-156.250

DigiKey Part Number
CE3391-156.250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3391-156.250
Description
XTAL OSC XO 156.2500MHZ HCMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
45mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3390-156.250Crystek Corporation0C3390-156.250-NDkr.43.67170Similar
C3391-156.250Crystek Corporation0C3391-156.250-NDkr.44.67164Similar
C3392-156.250Crystek Corporation0C3392-156.250-NDkr.43.27050Similar
CE3390-156.250Crystek Corporation0CE3390-156.250-NDkr.43.27050Similar
CE3392-156.250Crystek Corporation0CE3392-156.250-NDkr.44.67164Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.50.33180kr.50,331.80
Manufacturers Standard Package
Unit Price without VAT:kr.50.33180
Unit Price with VAT:kr.62.91475