CE3390-45.000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.12.03934

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.9.98968

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.7.11158

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.9.57372

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.7.11158
Image for CE3390-45.000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3390-45.000

DigiKey Part Number
CE3390-45.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3390-45.000
Description
XTAL OSC XO 45.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
45 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±100ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3391-45.000Crystek Corporation0CE3391-45.000-NDkr.12.03934Upgrade
CE3392-45.000Crystek Corporation0CE3392-45.000-NDkr.9.98968Upgrade
C3390-45.000Crystek Corporation0C3390-45.000-NDkr.7.11158Similar
C3391-45.000Crystek Corporation0C3391-45.000-NDkr.9.57372Similar
C3392-45.000Crystek Corporation0C3392-45.000-NDkr.7.11158Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.98746kr.8,987.46
Manufacturers Standard Package
Unit Price without VAT:kr.8.98746
Unit Price with VAT:kr.11.23433