CE3390-100.000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 947
Unit Price: kr.39.37000

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.21.39148

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.17.57321

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.20.47662

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.17.88229
Image for CE3390-100.000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3390-100.000

DigiKey Part Number
CE3390-100.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3390-100.000
Description
XTAL OSC XO 100.0000MHZ HCMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±100ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
45mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3391-100.000Crystek Corporation947744-CE3391-100.000CT-NDkr.39.37000Upgrade
CE3392-100.000Crystek Corporation0CE3392-100.000-NDkr.21.39148Upgrade
C3390-100.000Crystek Corporation0C3390-100.000-NDkr.17.57321Similar
C3391-100.000Crystek Corporation0C3391-100.000-NDkr.20.47662Similar
C3392-100.000Crystek Corporation0C3392-100.000-NDkr.17.88229Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.01374kr.21,013.74
Manufacturers Standard Package
Unit Price without VAT:kr.21.01374
Unit Price with VAT:kr.26.26718