CE3292-51.840 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.12.60519

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.10.07261

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.11.06140

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.10.89745

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.10.23828
51.84 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3292-51.840

DigiKey Part Number
CE3292-51.840-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3292-51.840
Description
XTAL OSC XO 51.8400MHZ HCMOS TTL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
51.84 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3291-51.840Crystek Corporation0CE3291-51.840-NDkr.12.60519Upgrade
C3290-51.840Crystek Corporation0C3290-51.840-NDkr.10.07261Similar
C3291-51.840Crystek Corporation0C3291-51.840-NDkr.11.06140Similar
C3292-51.840Crystek Corporation0C3292-51.840-NDkr.10.89745Similar
CE3290-51.840Crystek Corporation0CE3290-51.840-NDkr.10.23828Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.48604kr.10,486.04
Manufacturers Standard Package
Unit Price without VAT:kr.10.48604
Unit Price with VAT:kr.13.10755