Cable Assembly Coaxial SMA to SMA 4.95mm OD Coaxial Cable 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSMA-MM-LL142-48

DigiKey Part Number
744-1342-ND
Manufacturer
Manufacturer Product Number
CCSMA-MM-LL142-48
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 4.95mm OD Coaxial Cable 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Crystek Corporation
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
4.95mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
18 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,224.13000kr.1,224.13
Unit Price without VAT:kr.1,224.13000
Unit Price with VAT:kr.1,530.16250
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 3
Unit Price: kr.853.36000
COAX CBL SMA TO SMA 24"
In-Stock: 11
Unit Price: kr.976.93000
COAX CBL SMA TO SMA 36"
In-Stock: 14
Unit Price: kr.1,100.56000