CCPD-033X-50-161.1328 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Crystek Corporation
In Stock: 1.065
Unit Price: kr.65.15000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.32.00794
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.37.93536
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.37.93536
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.78394
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.78394
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.29.72563
Datasheet
CCPD6.96 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCPD-033X-50-161.1328

DigiKey Part Number
CCPD-033X-50-161.1328-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CCPD-033X-50-161.1328
Description
XTAL OSC XO 161.1328MHZ LVPECL
Customer Reference
Detailed Description
161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
161.1328 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.