


CCPD-033-50-156.250 | |
---|---|
DigiKey Part Number | 744-1034-2-ND - Tape & Reel (TR) 744-1034-1-ND - Cut Tape (CT) 744-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCPD-033-50-156.250 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.60.35000 | kr.60.35 |
10 | kr.52.43500 | kr.524.35 |
25 | kr.49.59240 | kr.1,239.81 |
50 | kr.48.86280 | kr.2,443.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.39.92000 | kr.39,920.00 |
Unit Price without VAT: | kr.60.35000 |
---|---|
Unit Price with VAT: | kr.75.43750 |