CCLD6.96 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCLD-033-50-156.250

DigiKey Part Number
744-1040-2-ND - Tape & Reel (TR)
744-1040-1-ND - Cut Tape (CT)
744-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCLD-033-50-156.250
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.136
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.67000kr.52.67
10kr.45.75400kr.457.54
25kr.43.26920kr.1,081.73
50kr.41.90980kr.2,095.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.34.24000kr.34,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.52.67000
Unit Price with VAT:kr.65.83750