
CCLD-033-50-125.000 | |
|---|---|
DigiKey Part Number | 744-1038-2-ND - Tape & Reel (TR) 744-1038-1-ND - Cut Tape (CT) 744-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCLD-033-50-125.000 |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CCLD-033-50-125.000 Models |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO75L3A071-125.000M | Suntsu Electronics, Inc. | 1.559 | 2388-SXO75L3A071-125.000M-ND | kr.24.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.67000 | kr.51.67 |
| 10 | kr.44.88100 | kr.448.81 |
| 25 | kr.42.44240 | kr.1,061.06 |
| 50 | kr.40.68880 | kr.2,034.44 |
| 100 | kr.39.28580 | kr.3,928.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.33.92242 | kr.33,922.42 |
| Unit Price without VAT: | kr.51.67000 |
|---|---|
| Unit Price with VAT: | kr.64.58750 |



