Cable Assembly Coaxial 2.92mm to 2.92mm 5.21mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCK26.5-MM-190-39.4

DigiKey Part Number
744-1351-ND
Manufacturer
Manufacturer Product Number
CCK26.5-MM-190-39.4
Description
COAX CBL 2.92MM TO 2.92MM 3.3'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 5.21mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Crystek Corporation
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
39.4" (1.0m) 3.3'
Packaging
Bulk
Cable Type
5.21mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
2.92mm to 2.92mm
Frequency - Max
26.5 GHz
1st Connector
2.92mm Plug
Color
Gray
1st Contact Gender
Male
Features
Shielded, Stainless Steel
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
2.92mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.2,361.25600kr.11,806.28
Manufacturers Standard Package
Unit Price without VAT:kr.2,361.25600
Unit Price with VAT:kr.2,951.57000
Alternate Length
COAX CBL 2.92MM TO 2.92MM 30"
In-Stock: 0
Unit Price: kr.2,745.71400
COAX CBL 2.92MM TO 2.92MM 36"
In-Stock: 0
Unit Price: kr.2,314.34000
COAX CBL 2.92MM TO 2.92MM 4'
In-Stock: 0
Unit Price: kr.2,486.70000