Parametric Equivalent



CCHD-950-50-80.000 | |
|---|---|
DigiKey Part Number | 744-1055-ND |
Manufacturer | |
Manufacturer Product Number | CCHD-950-50-80.000 |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.559" L x 0.360" W (14.20mm x 9.14mm) |
Frequency | Height - Seated (Max) 0.209" (5.30mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCHD-950X-50-80.000 | Crystek Corporation | 0 | CCHD-950X-50-80.000-ND | kr.126.70880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.66000 | kr.156.66 |
| 5 | kr.143.23400 | kr.716.17 |
| 10 | kr.134.28100 | kr.1,342.81 |
| 25 | kr.129.80520 | kr.3,245.13 |
| Unit Price without VAT: | kr.156.66000 |
|---|---|
| Unit Price with VAT: | kr.195.82500 |


