(CC,CV)HD-950_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(CC,CV)HD-950_Series
(CC,CV)HD-950_Series_Bottom

CCHD-950-25-60.000

DigiKey Part Number
CCHD-950-25-60.000-ND
Manufacturer
Manufacturer Product Number
CCHD-950-25-60.000
Description
XTAL OSC XO 60.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
60 MHz
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.559" L x 0.360" W (14.20mm x 9.14mm)
Height - Seated (Max)
0.209" (5.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Strip
QuantityUnit PriceExt Price
25kr.127.90800kr.3,197.70
Manufacturers Standard Package
Unit Price without VAT:kr.127.90800
Unit Price with VAT:kr.159.88500