
CATTEN-05R0 | |
|---|---|
DigiKey Part Number | 744-1260-ND |
Manufacturer | |
Manufacturer Product Number | CATTEN-05R0 |
Description | RF ATTENUATOR 5DB 50OHM SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 5dB |
Manufacturer Crystek Corporation | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.28000 | kr.156.28 |
| Unit Price without VAT: | kr.156.28000 |
|---|---|
| Unit Price with VAT: | kr.195.35000 |




