Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

C3392-25.000 | |
|---|---|
DigiKey Part Number | C3392-25.000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3392-25.000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 18mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3391-25.000 | Crystek Corporation | 0 | C3391-25.000-ND | kr.9.57372 | Upgrade |
| CE3391-25.000 | Crystek Corporation | 0 | CE3391-25.000-ND | kr.10.97949 | Upgrade |
| C3390-25.000 | Crystek Corporation | 0 | C3390-25.000-ND | kr.7.11158 | Similar |
| CE3390-25.000 | Crystek Corporation | 0 | CE3390-25.000-ND | kr.8.98746 | Similar |
| CE3392-25.000 | Crystek Corporation | 0 | CE3392-25.000-ND | kr.9.15547 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.11158 | kr.7,111.58 |
| Unit Price without VAT: | kr.7.11158 |
|---|---|
| Unit Price with VAT: | kr.8.88948 |






