C3390-16.000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.9.57372

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.7.11158

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.10.97949

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.9.15547

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.8.98746
16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3390-16.000

DigiKey Part Number
C3390-16.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3390-16.000
Description
XTAL OSC XO 16.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±100ppm
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
18mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3391-16.000Crystek Corporation0C3391-16.000-NDkr.9.57372Upgrade
C3392-16.0000Crystek Corporation0C3392-16.0000-NDkr.7.11158Upgrade
CE3391-16.000Crystek Corporation0CE3391-16.000-NDkr.10.97949Upgrade
CE3392-16.0000Crystek Corporation0CE3392-16.0000-NDkr.9.15547Upgrade
CE3390-16.000Crystek Corporation0CE3390-16.000-NDkr.8.98746Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.11158kr.7,111.58
Manufacturers Standard Package
Unit Price without VAT:kr.7.11158
Unit Price with VAT:kr.8.88948