C3291-25.000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.7.11158

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.9.98968

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.8.98746

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.8.98746

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.9.15547
25 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3291-25.000

DigiKey Part Number
C3291-25.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3291-25.000
Description
XTAL OSC XO 25.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3290-25.000Crystek Corporation0C3290-25.000-NDkr.7.11158Similar
C3292-25.000Crystek Corporation0C3292-25.000-NDkr.9.98968Similar
CE3290-25.000Crystek Corporation0CE3290-25.000-NDkr.8.98746Similar
CE3291-25.000Crystek Corporation0CE3291-25.000-NDkr.8.98746Similar
CE3292-25.000Crystek Corporation0CE3292-25.000-NDkr.9.15547Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.57372kr.9,573.72
Manufacturers Standard Package
Unit Price without VAT:kr.9.57372
Unit Price with VAT:kr.11.96715