
016877 | |
---|---|
DigiKey Part Number | 744-1005-2-ND - Tape & Reel (TR) 744-1005-1-ND - Cut Tape (CT) 744-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 016877 |
Description | CRYSTAL 13.5600MHZ SURFACE MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.47000 | kr.9.47 |
10 | kr.8.21800 | kr.82.18 |
25 | kr.7.77480 | kr.194.37 |
50 | kr.7.45220 | kr.372.61 |
100 | kr.7.14430 | kr.714.43 |
250 | kr.6.75608 | kr.1,689.02 |
500 | kr.6.47668 | kr.3,238.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.6.20902 | kr.6,209.02 |
2.000 | kr.5.95261 | kr.11,905.22 |
3.000 | kr.5.80759 | kr.17,422.77 |
5.000 | kr.5.63008 | kr.28,150.40 |
7.000 | kr.5.51620 | kr.38,613.40 |
10.000 | kr.5.39807 | kr.53,980.70 |
Unit Price without VAT: | kr.9.47000 |
---|---|
Unit Price with VAT: | kr.11.83750 |