




LR600240D25 | |
|---|---|
DigiKey Part Number | CC1929-ND |
Manufacturer | |
Manufacturer Product Number | LR600240D25 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | LR600240D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.339.63000 | kr.339.63 |
| 10 | kr.323.46700 | kr.3,234.67 |
| 50 | kr.308.75920 | kr.15,437.96 |
| 100 | kr.299.63030 | kr.29,963.03 |
| Unit Price without VAT: | kr.339.63000 |
|---|---|
| Unit Price with VAT: | kr.424.53750 |




