




DC60D100C | |
|---|---|
DigiKey Part Number | CC1862-ND |
Manufacturer | |
Manufacturer Product Number | DC60D100C |
Description | SSR RELAY SPST-NO 100A 1-48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC60D100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 48 V | |
Load Current | 100 A | |
On-State Resistance (Max) | 5.6 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,215.82000 | kr.1,215.82 |
| 10 | kr.1,157.93800 | kr.11,579.38 |
| 50 | kr.1,105.31560 | kr.55,265.78 |
| Unit Price without VAT: | kr.1,215.82000 |
|---|---|
| Unit Price with VAT: | kr.1,519.77500 |









