Similar




CMX60D10 | |
|---|---|
DigiKey Part Number | CC1125-ND |
Manufacturer | |
Manufacturer Product Number | CMX60D10 |
Description | SSR RELAY SPST-NO 10A 0-60V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CMX60D10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 10VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 18 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.344.01000 | kr.344.01 |
| 10 | kr.327.65100 | kr.3,276.51 |
| 50 | kr.312.69000 | kr.15,634.50 |
| 100 | kr.303.55980 | kr.30,355.98 |
| Unit Price without VAT: | kr.344.01000 |
|---|---|
| Unit Price with VAT: | kr.430.01250 |













