



ASO242R | |
|---|---|
DigiKey Part Number | CC1337-ND |
Manufacturer | |
Manufacturer Product Number | ASO242R |
Description | SSR RELAY SPST-NO 2A 12-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ASO242R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 10VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-Mini SIP | |
Approval Agency | CE, CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.59000 | kr.150.59 |
| 10 | kr.143.45300 | kr.1,434.53 |
| 50 | kr.136.95900 | kr.6,847.95 |
| 100 | kr.132.90870 | kr.13,290.87 |
| Unit Price without VAT: | kr.150.59000 |
|---|---|
| Unit Price with VAT: | kr.188.23750 |

