



84137870 | |
|---|---|
DigiKey Part Number | 646-1208-ND |
Manufacturer | |
Manufacturer Product Number | 84137870 |
Description | SSR RELAY SPST-NO 30A 1-50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137870 Models |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 50 V |
Series | Load Current 30 A |
Packaging Bulk | On-State Resistance (Max) 30 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137870N | Crouzet | 2 | 966-84137870N-ND | kr.118.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.676.70000 | kr.676.70 |
| 10 | kr.644.46100 | kr.6,444.61 |
| 50 | kr.615.23440 | kr.30,761.72 |
| 100 | kr.597.09340 | kr.59,709.34 |
| Unit Price without VAT: | kr.676.70000 |
|---|---|
| Unit Price with VAT: | kr.845.87500 |


