Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
831860CFD0.FL
831860CFD0.FL

X0230676

DigiKey Part Number
966-X0230676-ND
Manufacturer
Manufacturer Product Number
X0230676
Description
SWITCH SNAP ACTION SPDT 6A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Wire Leads
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
85gf
Part Status
Active
Release Force
27gf
Circuit
SPDT
Operating Position
0.512" (13.0mm)
Switch Function
On-Mom
Differential Travel
0.012" (0.3mm)
Current Rating (Amps)
6A (AC/DC)
Overtravel
0.070" (1.8mm)
Voltage Rating - AC
250 V
Mechanical Life
2,000,000 Cycles
Voltage Rating - DC
24 V
Operating Temperature
-40°C ~ 105°C
Actuator Type
Lever, Simulated Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.83.31000kr.83.31
Unit Price without VAT:kr.83.31000
Unit Price with VAT:kr.104.13750