Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
831860CFD0.BL
831860CFD0.BL

X0230672

DigiKey Part Number
966-X0230672-ND
Manufacturer
Manufacturer Product Number
X0230672
Description
SWITCH SNAP ACTION SPDT 6A 250V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
24 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
64gf
Release Force
20gf
Operating Position
0.437" (11.1mm)
Pretravel
-
Differential Travel
0.016" (0.4mm)
Overtravel
0.094" (2.4mm)
Mechanical Life
2,000,000 Cycles
Electrical Life
-
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.82.74000kr.82.74
Unit Price without VAT:kr.82.74000
Unit Price with VAT:kr.103.42500