Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X0229210

DigiKey Part Number
2266-X0229210-ND
Manufacturer
Manufacturer Product Number
X0229210
Description
SWITCH SNAP ACTION SPDT 6A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Solder Lug
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
85gf
Part Status
Active
Release Force
27gf
Circuit
SPDT
Operating Position
0.606" (15.4mm)
Switch Function
On-Mom
Differential Travel
0.012" (0.3mm)
Current Rating (Amps)
6A (AC/DC)
Overtravel
0.070" (1.8mm)
Voltage Rating - AC
250 V
Mechanical Life
2,000,000 Cycles
Voltage Rating - DC
24 V
Operating Temperature
-40°C ~ 125°C
Actuator Type
Lever, Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.317.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.