



16505-330 | |
|---|---|
DigiKey Part Number | 1487-1230-ND |
Manufacturer | |
Manufacturer Product Number | 16505-330 |
Description | PELTIR MS2,190,10,13,08,20,11,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Height | 6.04mm | |
Number of Stages | 3 | |
Voltage - Max | 15.6 V | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |

