88970525 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: kr.6,926.07000
Datasheet
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970525

DigiKey Part Number
966-1856-ND
Manufacturer
Manufacturer Product Number
88970525
Description
DISPLAY HMI TFT 4.3" & XD10R
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Number of Inputs and Type
6 - Digital (2), Analog/Digital (4)
Number of Outputs and Type
4 - Relay
Expandable
Expandable
Voltage - Supply
24VDC
Display Type
LCD - Black Characters, Green Backlight
Number of Characters Per Row
18, 18, 18, 18
Communications
-
Memory Size
368 Bits/200 Words
Mounting Type
Chassis Mount, DIN Rail
Features
Includes Cable, Human Machine Interface (HMI), Battery Backup (Lithium)
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP40
Software
M3 Soft
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6In Stock
Ships from WEC