
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | Monochrome | |
Case Color | Black | |
Operating Temperature | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Millenium 3 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,941.31000 | kr.2,941.31 |
| Unit Price without VAT: | kr.2,941.31000 |
|---|---|
| Unit Price with VAT: | kr.3,676.63750 |

