Input, Output (I/O) Module Chassis Mount, DIN Rail 24VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970324

DigiKey Part Number
966-1582-ND
Manufacturer
Manufacturer Product Number
88970324
Description
I/O MODULE 6 DIGITAL 4 RELAY 24V
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 24VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
Millenium 3
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
4 - Relay
Voltage - Supply
24VAC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP40
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.