
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High | |
Trip Range | 120 ~ 277V AC | |
Delay Time | 0.3 Sec ~ 30 Sec | |
Voltage - Supply | 120 ~ 277VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,321.83000 | kr.1,321.83 |
| Unit Price without VAT: | kr.1,321.83000 |
|---|---|
| Unit Price with VAT: | kr.1,652.28750 |











