Voltage Sensing AC/DC 24 ~ 240VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84872120

DigiKey Part Number
646-1143-ND
Manufacturer
Manufacturer Product Number
84872120
Description
RELAY MONITOR VOLT 0.2-60V ADJ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24 ~ 240VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 3 Sec
Manufacturer
Crouzet
Voltage - Supply
24 ~ 240VAC/DC
Series
Output Type
Relay
Packaging
Bulk
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC
Type
Voltage Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-20°C ~ 50°C
Trip Range
0.2 ~ 60V AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,100.18000kr.1,100.18
Manufacturers Standard Package
Unit Price without VAT:kr.1,100.18000
Unit Price with VAT:kr.1,375.22500