
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 15 ~ 600V AC/DC | |
Delay Time | 0.1 Sec ~ 3 Sec | |
Voltage - Supply | 230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,535.56400 | kr.7,677.82 |
| Unit Price without VAT: | kr.1,535.56400 |
|---|---|
| Unit Price with VAT: | kr.1,919.45500 |

