Voltage Sensing AC/DC 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84872033

DigiKey Part Number
646-1142-ND
Manufacturer
Manufacturer Product Number
84872033
Description
RELAY MONITOR VOLT 10-600V ADJ
Customer Reference
Detailed Description
Voltage Sensing AC/DC 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 3 Sec
Manufacturer
Crouzet
Voltage - Supply
120VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Obsolete
Contact Rating @ Voltage
8A @ 250VAC
Type
Voltage Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 60°C
Trip Range
15 ~ 600V AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.