Current Sensing AC/DC 24 ~ 240VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84871130

DigiKey Part Number
646-1152-ND
Manufacturer
Manufacturer Product Number
84871130
Description
RELAY MONITOR CURRNT 0.1-10A ADJ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 24 ~ 240VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 3 Sec
Manufacturer
Crouzet
Voltage - Supply
24 ~ 240VAC/DC
Series
Output Type
Relay
Packaging
Bulk
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC
Type
Current Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 50°C
Trip Range
0.1 ~ 10A AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,169.70000kr.1,169.70
Manufacturers Standard Package
Unit Price without VAT:kr.1,169.70000
Unit Price with VAT:kr.1,462.12500