


84138150N | |
|---|---|
DigiKey Part Number | 966-84138150N-ND |
Manufacturer | |
Manufacturer Product Number | 84138150N |
Description | SSR RELAY SPST-NO 90A 24-500V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84138150N Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 500 V |
Series | Load Current 90 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.696.32000 | kr.696.32 |
| Unit Price without VAT: | kr.696.32000 |
|---|---|
| Unit Price with VAT: | kr.870.40000 |

















